20 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150260220

DigiKey Part Number
900-0150260220-ND
Manufacturer
Manufacturer Product Number
0150260220
Description
CABLE FFC/FPC 20POS 0.5MM 2"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
20
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
2.000" (50.80mm)
Packaging
Bulk
Length - Exposed Ends
0.154" (3.90mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥65.77000¥65.77
10¥55.85300¥558.53
25¥52.35400¥1,308.85
50¥49.85580¥2,492.79
100¥47.47510¥4,747.51
250¥44.50372¥11,125.93
500¥42.38074¥21,190.37
1,000¥40.35986¥40,359.86
Manufacturers Standard Package