80 Position FFC, FPC Cable 0.016" (0.40mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150250680

DigiKey Part Number
900-0150250680-ND
Manufacturer
Manufacturer Product Number
0150250680
Description
PREMO-FLEX 0.40 JMPR LGT 152 TYP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
80 Position FFC, FPC Cable 0.016" (0.40mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0150250680 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
80
Manufacturer
Molex
Pitch
0.016" (0.40mm)
Series
Length
6.000" (152.40mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.93000¥40.93
10¥34.76800¥347.68
25¥32.59280¥814.82
50¥31.03400¥1,551.70
100¥29.55170¥2,955.17
250¥27.70156¥6,925.39
500¥26.37992¥13,189.96
1,000¥25.12153¥25,121.53
3,000¥23.24983¥69,749.49
Manufacturers Standard Package