80 Position FFC, FPC Cable 0.016" (0.40mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150250280

DigiKey Part Number
900-0150250280-ND
Manufacturer
Manufacturer Product Number
0150250280
Description
PREMO-FLEX 0.40 JMPR LGT 51 TYPE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
80 Position FFC, FPC Cable 0.016" (0.40mm) 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0150250280 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
80
Manufacturer
Molex
Pitch
0.016" (0.40mm)
Series
Length
2.000" (50.80mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 123
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.87000¥29.87
10¥25.39100¥253.91
25¥23.79800¥594.95
50¥22.66120¥1,133.06
100¥21.57800¥2,157.80
250¥20.22656¥5,056.64
500¥19.26112¥9,630.56
1,000¥18.34216¥18,342.16
3,000¥16.97536¥50,926.08
Manufacturers Standard Package