51 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
51 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Molex Premo Flex Cable Jumpers

0150230251

DigiKey Part Number
0150230251-ND
Manufacturer
Manufacturer Product Number
0150230251
Description
CABLE FFC/FPC 51POS 0.5MM 2"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
51 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0150230251 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
51
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
2.000" (50.80mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, No Backers
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,007
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥85.93000¥85.93
10¥73.04900¥730.49
25¥68.47240¥1,711.81
50¥65.20060¥3,260.03
100¥62.08950¥6,208.95
250¥58.20356¥14,550.89
500¥55.42800¥27,714.00
1,000¥52.78524¥52,785.24
Manufacturers Standard Package