24 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Molex Premo Flex Cable Jumpers

0150211024

DigiKey Part Number
WM25236-ND
Manufacturer
Manufacturer Product Number
0150211024
Description
CABLE FFC/FPC 24POS 0.5MM 10"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
24 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Datasheet
 Datasheet
EDA/CAD Models
0150211024 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
24
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
10.0" (254.0mm)
Packaging
Bag
Length - Exposed Ends
0.087" (2.20mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥73.60000¥73.60
10¥62.52100¥625.21
25¥58.60440¥1,465.11
50¥55.80600¥2,790.30
100¥53.14220¥5,314.22
250¥49.81648¥12,454.12
500¥47.44066¥23,720.33
1,000¥45.17874¥45,178.74
Manufacturers Standard Package