80 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150201394

DigiKey Part Number
900-0150201394-ND
Manufacturer
Manufacturer Product Number
0150201394
Description
PREMO-FLEX 0.50 (AU) LGT 152 TYP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
80 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0150201394 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
80
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
6.000" (152.40mm)
Packaging
Box
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 344
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.17000¥32.17
10¥27.34100¥273.41
25¥25.62360¥640.59
50¥24.39820¥1,219.91
100¥23.23290¥2,323.29
250¥21.77788¥5,444.47
500¥20.73850¥10,369.25
2,000¥18.80742¥37,614.84
4,000¥17.91081¥71,643.24
Manufacturers Standard Package