
0150201385 | |
|---|---|
DigiKey Part Number | 900-0150201385-ND |
Manufacturer | |
Manufacturer Product Number | 0150201385 |
Description | PREMO-FLEX 0.50 (AU) LGT 51 TYPE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150201385 Models |
Category | Number of Conductors 80 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 2.000" (50.80mm) |
Packaging Box | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0151201385 | Molex | 338 | 900-0151201385-ND | ¥39.31000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.38000 | ¥30.38 |
| 10 | ¥25.78200 | ¥257.82 |
| 25 | ¥24.16560 | ¥604.14 |
| 50 | ¥23.01000 | ¥1,150.50 |
| 100 | ¥21.91150 | ¥2,191.15 |
| 250 | ¥20.53900 | ¥5,134.75 |
| 500 | ¥19.55878 | ¥9,779.39 |
| 2,000 | ¥17.73734 | ¥35,474.68 |
| 4,000 | ¥16.89165 | ¥67,566.60 |


