Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm)
Molex Premo Flex Cable Jumpers

0150200799

DigiKey Part Number
0150200799-ND
Manufacturer
Manufacturer Product Number
0150200799
Description
CABLE FFC/FPC 11POS 0.5MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0150200799 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
FFC, FPC
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
5.984" (152.00mm)
Packaging
Bag
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 705
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.01000¥33.01
10¥28.08000¥280.80
25¥26.32000¥658.00
50¥25.06060¥1,253.03
100¥23.86430¥2,386.43
250¥22.36980¥5,592.45
500¥21.30226¥10,651.13
1,000¥20.28604¥20,286.04
3,000¥18.77430¥56,322.90
Manufacturers Standard Package