
0150200725 | |
|---|---|
DigiKey Part Number | 900-0150200725-ND |
Manufacturer | |
Manufacturer Product Number | 0150200725 |
Description | PREMO-FLEX 0.50 (AU) LGT 51 TYPE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150200725 Models |
Category | Number of Conductors 5 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 2.000" (50.80mm) |
Packaging Box | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.85000 | ¥16.85 |
| 10 | ¥14.29500 | ¥142.95 |
| 25 | ¥13.40000 | ¥335.00 |
| 50 | ¥12.75840 | ¥637.92 |
| 100 | ¥12.14830 | ¥1,214.83 |
| 250 | ¥11.38672 | ¥2,846.68 |
| 500 | ¥10.84318 | ¥5,421.59 |
| 2,000 | ¥9.83300 | ¥19,666.00 |
| 4,000 | ¥9.36402 | ¥37,456.08 |








