60 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150200665

DigiKey Part Number
900-0150200665-ND
Manufacturer
Manufacturer Product Number
0150200665
Description
PREMO-FLEX 0.50 (AU) LGT 305 TYP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
60 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Datasheet
 Datasheet
EDA/CAD Models
0150200665 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
60
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
12.0" (304.8mm)
Packaging
Box
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 277
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.70000¥33.70
10¥28.60700¥286.07
25¥26.81360¥670.34
50¥25.53380¥1,276.69
100¥24.31360¥2,431.36
250¥22.79116¥5,697.79
500¥21.70356¥10,851.78
2,000¥19.68245¥39,364.90
4,000¥18.74417¥74,976.68
Manufacturers Standard Package