60 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150200656

DigiKey Part Number
900-0150200656-ND
Manufacturer
Manufacturer Product Number
0150200656
Description
PREMO-FLEX 0.50 (AU) LGT 152 TYP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
60 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0150200656 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
60
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
6.000" (152.40mm)
Packaging
Box
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 244
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.99000¥27.99
10¥23.80800¥238.08
25¥22.31040¥557.76
50¥21.24520¥1,062.26
100¥20.23010¥2,023.01
250¥18.96316¥4,740.79
500¥18.05812¥9,029.06
2,000¥16.37628¥32,752.56
4,000¥15.59546¥62,381.84
Manufacturers Standard Package