
0150200647 | |
|---|---|
DigiKey Part Number | 900-0150200647-ND |
Manufacturer | |
Manufacturer Product Number | 0150200647 |
Description | PREMO-FLEX 0.50 (AU) LGT 51 TYPE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150200647 Models |
Category | Number of Conductors 60 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 2.000" (50.80mm) |
Packaging Box | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0151200647 | Molex | 830 | 900-0151200647-ND | ¥40.50000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.70000 | ¥25.70 |
| 10 | ¥21.82600 | ¥218.26 |
| 25 | ¥20.45560 | ¥511.39 |
| 50 | ¥19.47700 | ¥973.85 |
| 100 | ¥18.54710 | ¥1,854.71 |
| 250 | ¥17.38556 | ¥4,346.39 |
| 500 | ¥16.55578 | ¥8,277.89 |
| 2,000 | ¥15.01382 | ¥30,027.64 |
| 4,000 | ¥14.29794 | ¥57,191.76 |




