54 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150200585

DigiKey Part Number
900-0150200585-ND
Manufacturer
Manufacturer Product Number
0150200585
Description
PREMO-FLEX 0.50 (AU) LGT 102 TYP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
54 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0150200585 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
54
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
4.000" (101.60mm)
Packaging
Box
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0151200585Molex453900-0151200585-ND¥34.63000Parametric Equivalent
In-Stock: 288
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥52.84000¥52.84
10¥44.90200¥449.02
25¥42.08880¥1,052.22
50¥40.07900¥2,003.95
100¥38.16540¥3,816.54
250¥35.77624¥8,944.06
500¥34.06934¥17,034.67
2,000¥30.89786¥61,795.72
Manufacturers Standard Package