Position Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position Cable
Molex Premo Flex Cable Jumpers

0150200556

DigiKey Part Number
0150200556-ND
Manufacturer
Manufacturer Product Number
0150200556
Description
CABLE FFC/FPC 50POS 0.5MM 12"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Position Cable
Datasheet
 Datasheet
EDA/CAD Models
0150200556 Models
Product Attributes
Filter Similar Products
Category
Packaging
Bag
Manufacturer
Molex
Part Status
Active
Series
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-50-D-0304-A-4-06-4-GGCT4722073-05-50-D-0304-A-4-06-4-G-ND¥25.36000Similar
In-Stock: 455
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥59.82000¥59.82
10¥50.80700¥508.07
25¥47.62320¥1,190.58
50¥45.34960¥2,267.48
100¥43.18480¥4,318.48
250¥40.48136¥10,120.34
500¥38.55016¥19,275.08
1,000¥36.71188¥36,711.88
Manufacturers Standard Package