


0150200549 | |
|---|---|
DigiKey Part Number | WM11529-ND |
Manufacturer | |
Manufacturer Product Number | 0150200549 |
Description | CABLE FFC/FPC 50POS 0.5MM 8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Cable 0.020" (0.50mm) 7.992" (203.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150200549 Models |
Category | Number of Conductors 50 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 7.992" (203.00mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-50-A-0203-A-4-06-4-G | GCT | 500 | 2073-05-50-A-0203-A-4-06-4-G-ND | ¥23.90000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥55.89000 | ¥55.89 |
| 10 | ¥47.48300 | ¥474.83 |
| 25 | ¥44.50560 | ¥1,112.64 |
| 50 | ¥42.38060 | ¥2,119.03 |
| 100 | ¥40.35600 | ¥4,035.60 |
| 250 | ¥37.82996 | ¥9,457.49 |
| 500 | ¥36.02524 | ¥18,012.62 |
| 1,000 | ¥34.30747 | ¥34,307.47 |








