
Category | Number of Conductors 14 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 5.000" (127.00mm) |
Packaging Bag | Length - Exposed Ends 0.138" (3.50mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.33000 | ¥40.33 |
| 10 | ¥34.24900 | ¥342.49 |
| 25 | ¥32.10280 | ¥802.57 |
| 50 | ¥30.56940 | ¥1,528.47 |
| 100 | ¥29.10840 | ¥2,910.84 |
| 250 | ¥27.28632 | ¥6,821.58 |


