
Category | Number of Conductors 14 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 3.000" (76.20mm) |
Packaging Bag | Length - Exposed Ends 0.138" (3.50mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 311-14-0076-A | CNC Tech | 1,448 | 1175-311-14-0076-A-ND | ¥26.63000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.39000 | ¥35.39 |
| 10 | ¥30.04500 | ¥300.45 |
| 25 | ¥28.15600 | ¥703.90 |
| 50 | ¥26.81220 | ¥1,340.61 |
| 100 | ¥25.53110 | ¥2,553.11 |
| 250 | ¥23.93224 | ¥5,983.06 |


