80 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150181383

DigiKey Part Number
900-0150181383-ND
Manufacturer
Manufacturer Product Number
0150181383
Description
PREMO-FD19 0.50 JMPR LGT 51 TYPE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
80 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0150181383 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
80
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
2.000" (50.80mm)
Packaging
Box
Length - Exposed Ends
0.138" (3.50mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 432
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.72000¥26.72
10¥22.72800¥227.28
25¥21.30640¥532.66
50¥20.28720¥1,014.36
100¥19.31800¥1,931.80
250¥18.10780¥4,526.95
500¥17.24364¥8,621.82
1,000¥16.42091¥16,420.91
3,000¥15.19715¥45,591.45
Manufacturers Standard Package