15 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150180835

DigiKey Part Number
900-0150180835-ND
Manufacturer
Manufacturer Product Number
0150180835
Description
CABLE FFC/FPC 15POS 0.5MM 2"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0150180835 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
15
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
2.000" (50.80mm)
Packaging
Bulk
Length - Exposed Ends
0.138" (3.50mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AFFC-050-15-051-11Assmann WSW Components121AE11332-ND¥21.44000Parametric Equivalent
In-Stock: 742
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.16000¥36.16
10¥30.70900¥307.09
25¥28.78080¥719.52
50¥27.40740¥1,370.37
100¥26.09790¥2,609.79
250¥24.46368¥6,115.92
500¥23.29626¥11,648.13
1,000¥22.18499¥22,184.99
3,000¥20.53195¥61,595.85
Manufacturers Standard Package