5 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150180733

DigiKey Part Number
900-0150180733-ND
Manufacturer
Manufacturer Product Number
0150180733
Description
PREMO-FD19 0.50 JMPR LGT 152 TYP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0150180733 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
5
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
6.000" (152.40mm)
Packaging
Box
Length - Exposed Ends
0.138" (3.50mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 347
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.10000¥21.10
10¥17.94500¥179.45
25¥16.81720¥420.43
50¥16.01400¥800.70
100¥15.24900¥1,524.90
250¥14.29376¥3,573.44
500¥13.61150¥6,805.75
1,000¥12.96201¥12,962.01
3,000¥11.99578¥35,987.34
Manufacturers Standard Package