5 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150180729

DigiKey Part Number
900-0150180729-ND
Manufacturer
Manufacturer Product Number
0150180729
Description
PREMO-FD19 0.50 JMPR LGT 102 TYP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0150180729 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
5
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
4.000" (101.60mm)
Packaging
Box
Length - Exposed Ends
0.138" (3.50mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 289
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.27000¥37.27
10¥31.67900¥316.79
25¥29.69640¥742.41
50¥28.27700¥1,413.85
100¥26.92670¥2,692.67
250¥25.24004¥6,310.01
500¥24.03570¥12,017.85
1,000¥22.88919¥22,889.19
3,000¥21.18368¥63,551.04
Manufacturers Standard Package