5 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150180725

DigiKey Part Number
900-0150180725-ND
Manufacturer
Manufacturer Product Number
0150180725
Description
PREMO-FD19 0.50 JMPR LGT 51 TYPE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0150180725 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
5
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
2.000" (50.80mm)
Packaging
Box
Length - Exposed Ends
0.138" (3.50mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 477
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.29000¥18.29
10¥15.52000¥155.20
25¥14.54680¥363.67
50¥13.85100¥692.55
100¥13.18810¥1,318.81
250¥12.36220¥3,090.55
500¥11.77186¥5,885.93
1,000¥11.21009¥11,210.09
3,000¥10.37442¥31,123.26
Manufacturers Standard Package