24 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150180251

DigiKey Part Number
900-0150180251-ND
Manufacturer
Manufacturer Product Number
0150180251
Description
CABLE FFC/FPC 24POS 0.5MM 2"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0150180251 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
24
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
2.000" (50.80mm)
Packaging
Bulk
Length - Exposed Ends
0.138" (3.50mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AFFC-050-24-051-11Assmann WSW Components55AE11336-ND¥22.29000Parametric Equivalent
In-Stock: 561
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.52000¥37.52
10¥31.87500¥318.75
25¥29.87680¥746.92
50¥28.45060¥1,422.53
100¥27.09180¥2,709.18
250¥25.39560¥6,348.90
500¥24.18392¥12,091.96
1,000¥23.03019¥23,030.19
3,000¥21.31421¥63,942.63
Manufacturers Standard Package