10 Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm)
Premo-Flex FD19 Notched Cable Jumpers | Datasheet Preview
Molex Premo Flex Cable Jumpers

0150180105

DigiKey Part Number
900-0150180105-ND
Manufacturer
Manufacturer Product Number
0150180105
Description
CABLE FFC/FPC 10POS 0.5MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0150180105 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
10
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
5.984" (152.00mm)
Packaging
Bag
Length - Exposed Ends
0.138" (3.50mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,108
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.37000¥42.37
10¥36.03600¥360.36
25¥33.77720¥844.43
50¥32.16400¥1,608.20
100¥30.62810¥3,062.81
250¥28.71036¥7,177.59
500¥27.34058¥13,670.29
1,000¥26.03642¥26,036.42
2,500¥24.40808¥61,020.20
Manufacturers Standard Package