70 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150160765

DigiKey Part Number
900-0150160765-ND
Manufacturer
Manufacturer Product Number
0150160765
Description
CABLE FFC/FPC 70POS 0.5MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
70 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0150160765 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
70
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
6.000" (152.40mm)
Packaging
Bag
Length - Exposed Ends
0.154" (3.90mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 940
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥48.16000¥48.16
10¥40.90300¥409.03
25¥38.34160¥958.54
50¥36.51040¥1,825.52
100¥34.76690¥3,476.69
250¥32.59012¥8,147.53
500¥31.03520¥15,517.60
1,000¥29.55514¥29,555.14
2,500¥27.70698¥69,267.45
Manufacturers Standard Package