
Category | Number of Conductors 70 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 3.000" (76.20mm) |
Packaging Bulk | Length - Exposed Ends 0.154" (3.90mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.33000 | ¥36.33 |
| 10 | ¥30.89600 | ¥308.96 |
| 25 | ¥28.96120 | ¥724.03 |
| 50 | ¥27.57600 | ¥1,378.80 |
| 100 | ¥26.25960 | ¥2,625.96 |
| 250 | ¥24.61516 | ¥6,153.79 |
| 500 | ¥24.25522 | ¥12,127.61 |





