
Category | Number of Conductors 50 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 6.000" (152.40mm) |
Packaging Bulk | Length - Exposed Ends 0.154" (3.90mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.55000 | ¥38.55 |
| 10 | ¥32.73400 | ¥327.34 |
| 25 | ¥30.68360 | ¥767.09 |
| 50 | ¥29.21820 | ¥1,460.91 |
| 100 | ¥27.82360 | ¥2,782.36 |
| 250 | ¥26.08108 | ¥6,520.27 |
| 500 | ¥25.83944 | ¥12,919.72 |





