40 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150160432

DigiKey Part Number
900-0150160432-ND
Manufacturer
Manufacturer Product Number
0150160432
Description
CABLE FFC/FPC 40POS 0.5MM 4"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
40 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0150160432 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.020" (0.50mm)
Manufacturer
Molex
Length
4.000" (101.60mm)
Packaging
Bulk
Length - Exposed Ends
0.154" (3.90mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Number of Conductors
40
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 466
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.80000¥30.80
10¥26.14800¥261.48
25¥24.50600¥612.65
50¥23.33340¥1,166.67
100¥22.21870¥2,221.87
250¥20.82728¥5,206.82
500¥19.83328¥9,916.64
1,000¥18.88699¥18,886.99
3,000¥17.47954¥52,438.62
Manufacturers Standard Package