40 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150160428

DigiKey Part Number
900-0150160428-ND
Manufacturer
Manufacturer Product Number
0150160428
Description
CABLE FFC/FPC 40POS 0.5MM 2"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
40 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0150160428 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
40
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
2.000" (50.80mm)
Packaging
Bulk
Length - Exposed Ends
0.154" (3.90mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 961
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.14000¥27.14
10¥23.03400¥230.34
25¥21.59240¥539.81
50¥20.55940¥1,027.97
100¥19.57660¥1,957.66
250¥18.35048¥4,587.62
500¥17.47476¥8,737.38
1,000¥16.64095¥16,640.95
3,000¥15.40080¥46,202.40
Manufacturers Standard Package