20 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150160208

DigiKey Part Number
900-0150160208-ND
Manufacturer
Manufacturer Product Number
0150160208
Description
CABLE FFC/FPC 20POS 0.5MM 2"
Customer Reference
Detailed Description
20 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
20
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
2.000" (50.80mm)
Packaging
Bulk
Length - Exposed Ends
0.154" (3.90mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0152660208Molex2110152660208-ND¥34.40000Parametric Equivalent
FJH-20-R-02.00-4Samtec Inc.20SAM9399-ND¥19.77000Parametric Equivalent
FJH-20-R-02.05-4Samtec Inc.0FJH-20-R-02.05-4-ND¥20.01000Parametric Equivalent
FJH-20-R-02.50-4Samtec Inc.0FJH-20-R-02.50-4-ND¥22.00000Parametric Equivalent
In-Stock: 998
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.97000¥22.97
10¥19.51100¥195.11
25¥18.28760¥457.19
50¥17.41280¥870.64
100¥16.58150¥1,658.15
250¥15.54288¥3,885.72
500¥14.80072¥7,400.36