
Category | Number of Conductors 10 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 12.0" (304.8mm) |
Packaging Bulk | Length - Exposed Ends 0.154" (3.90mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150261210 | Molex | 142 | 900-0150261210-ND | ¥114.62000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.78000 | ¥29.78 |
| 10 | ¥25.30600 | ¥253.06 |
| 25 | ¥23.71640 | ¥592.91 |
| 50 | ¥22.58280 | ¥1,129.14 |
| 100 | ¥21.50310 | ¥2,150.31 |
| 250 | ¥20.15680 | ¥5,039.20 |
| 500 | ¥19.49342 | ¥9,746.71 |





