61 Position FFC, FPC Cable 0.010" (0.25mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150140661

DigiKey Part Number
900-0150140661-ND
Manufacturer
Manufacturer Product Number
0150140661
Description
CABLE FFC/FPC 61POS 0.25MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
61 Position FFC, FPC Cable 0.010" (0.25mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0150140661 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
61
Manufacturer
Molex
Pitch
0.010" (0.25mm)
Series
Length
6.000" (152.40mm)
Packaging
Bag
Length - Exposed Ends
0.085" (2.16mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 234
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥69.24000¥69.24
10¥58.85600¥588.56
30¥54.45800¥1,633.74
50¥52.52860¥2,626.43
100¥50.02100¥5,002.10
250¥46.89064¥11,722.66
500¥44.65396¥22,326.98
1,000¥42.52473¥42,524.73
Manufacturers Standard Package