33 Position FFC, FPC Cable 0.010" (0.25mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150140633

DigiKey Part Number
900-0150140633-ND
Manufacturer
Manufacturer Product Number
0150140633
Description
CABLE FFC/FPC 33POS 0.25MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
33 Position FFC, FPC Cable 0.010" (0.25mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0150140633 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
33
Manufacturer
Molex
Pitch
0.010" (0.25mm)
Series
Length
6.000" (152.40mm)
Packaging
Bag
Length - Exposed Ends
0.085" (2.16mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 417
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥47.40000¥47.40
10¥40.26500¥402.65
30¥37.25800¥1,117.74
50¥35.93680¥1,796.84
100¥34.22150¥3,422.15
250¥32.07892¥8,019.73
500¥30.54830¥15,274.15
1,000¥29.09131¥29,091.31
2,500¥27.27211¥68,180.28
Manufacturers Standard Package