53 Position FFC, FPC Cable 0.010" (0.25mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150140453

DigiKey Part Number
900-0150140453-ND
Manufacturer
Manufacturer Product Number
0150140453
Description
CABLE FFC/FPC 53POS 0.25MM 4"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
53 Position FFC, FPC Cable 0.010" (0.25mm) 4.000" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
53
Manufacturer
Molex
Pitch
0.010" (0.25mm)
Series
Length
4.000" (101.60mm)
Packaging
Bag
Length - Exposed Ends
0.085" (2.16mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 450 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥31.88728¥31,887.28

Other Suppliers on DigiKey

450In Stock
Ships from WEC