39 Position FFC, FPC Cable 0.010" (0.25mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150140439

DigiKey Part Number
900-0150140439-ND
Manufacturer
Manufacturer Product Number
0150140439
Description
CABLE FFC/FPC 39POS 0.25MM 4"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
39 Position FFC, FPC Cable 0.010" (0.25mm) 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0150140439 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
39
Manufacturer
Molex
Pitch
0.010" (0.25mm)
Series
Length
4.000" (101.60mm)
Packaging
Bag
Length - Exposed Ends
0.085" (2.16mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.82000¥39.82
10¥33.83200¥338.32
30¥31.30167¥939.05
50¥30.19340¥1,509.67
100¥28.75190¥2,875.19
250¥26.95172¥6,737.93
500¥25.66550¥12,832.75
1,000¥24.44132¥24,441.32
2,500¥22.91282¥57,282.05
Manufacturers Standard Package