33 Position FFC, FPC Cable 0.010" (0.25mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150140233

DigiKey Part Number
900-0150140233-ND
Manufacturer
Manufacturer Product Number
0150140233
Description
CABLE FFC/FPC 33POS 0.25MM 2"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
33 Position FFC, FPC Cable 0.010" (0.25mm) 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0150140233 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
33
Manufacturer
Molex
Pitch
0.010" (0.25mm)
Series
Length
2.000" (50.80mm)
Packaging
Bag
Length - Exposed Ends
0.085" (2.16mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.89000¥26.89
10¥22.87200¥228.72
30¥21.16467¥634.94
50¥20.41480¥1,020.74
100¥19.43960¥1,943.96
250¥18.22184¥4,555.46
500¥17.35222¥8,676.11
1,000¥16.52430¥16,524.30
2,500¥15.49066¥38,726.65
Manufacturers Standard Package