New at DigiKey
50 Position Flat Flex Cable Assembly Receptacle to Receptacle 12.01" (305.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150111250

DigiKey Part Number
900-0150111250-ND
Manufacturer
Manufacturer Product Number
0150111250
Description
FPC .35 SLIMST LGT305 CKT50 - 21
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Position Flat Flex Cable Assembly Receptacle to Receptacle 12.01" (305.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Contact Termination
Receptacle to Receptacle
Manufacturer
Molex
Length
12.01" (305.00mm)
Series
Number of Positions
50
Packaging
Bulk
Pitch
0.014" (0.35mm)
Part Status
Active
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥83.22420¥166,448.40
Manufacturers Standard Package