
0150110440 | |
|---|---|
DigiKey Part Number | 900-0150110440-ND |
Manufacturer | |
Manufacturer Product Number | 0150110440 |
Description | FPC .35 SLIMST LGT102 CKT40 - 21 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Flat Flex Cable Assembly Receptacle to Receptacle 4.13" (105.00mm) |
Datasheet | Datasheet |
Category | Contact Termination Receptacle to Receptacle |
Manufacturer Molex | Length 4.13" (105.00mm) |
Series | Number of Positions 40 |
Packaging Bulk | Pitch 0.014" (0.35mm) |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥30.71698 | ¥61,433.96 |



