
0050650207 | |
|---|---|
DigiKey Part Number | 0050650207-ND |
Manufacturer | |
Manufacturer Product Number | 0050650207 |
Description | SL PMC WTOW SR MODBRNCH 7POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Shroud For C-Grid SL Series |
Datasheet | Datasheet |
EDA/CAD Models | 0050650207 Models |
Category | Accessory Type Shroud |
Manufacturer Molex | Number of Positions 7 |
Series | For Use With/Related Products C-Grid SL Series |
Packaging Bulk | Features Latch Holder |
Part Status Active | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 103682-6 | TE Connectivity AMP Connectors | 0 | A111688-ND | ¥16.61604 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,400 | ¥9.21229 | ¥12,897.21 |






