




0050579024 | |
|---|---|
DigiKey Part Number | WM5344-ND |
Manufacturer | |
Manufacturer Product Number | 0050579024 |
Description | CONN RCPT HSG 24POS 2.54MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0050579024 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Insulation Material Polyester, Glass Filled |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.92000 | ¥10.92 |
| 10 | ¥9.29300 | ¥92.93 |
| 25 | ¥8.70560 | ¥217.64 |
| 50 | ¥8.29040 | ¥414.52 |
| 100 | ¥7.89460 | ¥789.46 |
| 250 | ¥7.39972 | ¥1,849.93 |
| 500 | ¥7.04642 | ¥3,523.21 |
| 1,000 | ¥6.70998 | ¥6,709.98 |
| 2,500 | ¥6.28991 | ¥15,724.77 |


















