Terminal Ground Clip Connector Crimp 16-18 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Ground Clip Connector Crimp 16-18 AWG
0040062024
0040062024

0040062024

DigiKey Part Number
WM2870TR-ND - Tape & Reel (TR)
WM2870CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0040062024
Description
CONN TERM GND CLIP 16-18AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Ground Clip Connector Crimp 16-18 AWG
Datasheet
 Datasheet
EDA/CAD Models
0040062024 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Terminal Type
Ground Clip
Manufacturer
Molex
Termination
Crimp
Series
Wire Gauge
16-18 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,658
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.69000¥2.69
10¥2.28300¥22.83
25¥2.13800¥53.45
50¥2.03400¥101.70
100¥1.93650¥193.65
250¥1.81492¥453.73
500¥1.72826¥864.13
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.78565¥1,785.65
2,000¥1.70037¥3,400.74
3,000¥1.65240¥4,957.20
5,000¥1.59388¥7,969.40
7,000¥1.55649¥10,895.43
10,000¥1.51781¥15,178.10
Manufacturers Standard Package