



0040021602 | |
|---|---|
DigiKey Part Number | 900-0040021602TR-ND - Tape & Reel (TR) 900-0040021602CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0040021602 |
Description | TERM BLADE FEMALE 14-18AWG TIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 14-18 AWG Crimp Female Blade Socket Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0040021602 Models |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 14-18 AWG |
Series | Contact Material Brass |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Type Stamped |
Contact Type Female Blade Socket | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.88000 | ¥1.88 |
| 10 | ¥1.60300 | ¥16.03 |
| 25 | ¥1.49680 | ¥37.42 |
| 50 | ¥1.42520 | ¥71.26 |
| 100 | ¥1.35730 | ¥135.73 |
| 250 | ¥1.27236 | ¥318.09 |
| 500 | ¥1.21150 | ¥605.75 |
| 1,000 | ¥1.15357 | ¥1,153.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.18464 | ¥2,961.60 |
| 5,000 | ¥1.12808 | ¥5,640.40 |
| 7,500 | ¥1.09625 | ¥8,221.88 |
| 12,500 | ¥1.05744 | ¥13,218.00 |
| 17,500 | ¥1.03264 | ¥18,071.20 |
| 25,000 | ¥1.00698 | ¥25,174.50 |





