28 Position FFC, FPC Connector Contacts, Top 0.049" (1.25mm) Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28 Position FFC, FPC Connector Contacts, Top 0.049" (1.25mm) Through Hole, Right Angle
5597
5597

0039532284

DigiKey Part Number
WM3965-ND
Manufacturer
Manufacturer Product Number
0039532284
Description
CONN FFC FPC TOP 28POS 1.25MM RA
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
28 Position FFC, FPC Connector Contacts, Top 0.049" (1.25mm) Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0039532284 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Straight
Manufacturer
Molex
Contact Material
Phosphor Bronze
Series
Contact Finish
Tin Bismuth
Packaging
Tray
Housing Material
Polybutylene Terephthalate (PBT), Polyester
Part Status
Active
Actuator Material
Polybutylene Terephthalate (PBT), Polyester
Flat Flex Type
FFC, FPC
Features
Zero Insertion Force (ZIF)
Mounting Type
Through Hole, Right Angle
Voltage Rating
200V
Connector/Contact Type
Contacts, Top
Operating Temperature
-20°C ~ 80°C
Number of Positions
28
Material Flammability Rating
UL94 V-0
Pitch
0.049" (1.25mm)
Current Rating (Amps)
1A
Termination
Solder
Contact Finish Thickness
39.4µin (1.00µm)
FFC, FCB Thickness
0.30mm
Mating Cycles
30
Height Above Board
0.213" (5.40mm)
Base Product Number
Locking Feature
Slide Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,016
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.98000¥23.98
10¥20.40100¥204.01
25¥19.12280¥478.07
50¥18.20840¥910.42
100¥17.33830¥1,733.83
350¥15.87083¥5,554.79
700¥15.11356¥10,579.49
1,050¥14.68754¥15,421.92
2,800¥13.70622¥38,377.42
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.