
0039532255 | |
|---|---|
DigiKey Part Number | WM19567-ND |
Manufacturer | |
Manufacturer Product Number | 0039532255 |
Description | CONN FFC VERT 25POS 1.25MM PCB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 25 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.049" (1.25mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0039532255 Models |
Category | Cable End Type Straight |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Tin Bismuth |
Packaging Tray | Housing Material Polybutylene Terephthalate (PBT), Polyester |
Part Status Active | Actuator Material Polybutylene Terephthalate (PBT), Polyester |
Flat Flex Type FFC, FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Through Hole | Voltage Rating 200V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -20°C ~ 80°C |
Number of Positions 25 | Material Flammability Rating UL94 V-0 |
Pitch 0.049" (1.25mm) | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness 39.4µin (1.00µm) |
FFC, FCB Thickness 0.30mm | Mating Cycles 30 |
Height Above Board 0.295" (7.50mm) | Base Product Number |
Locking Feature Slide Lock |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥60.95000 | ¥60.95 |
| 10 | ¥51.78700 | ¥517.87 |
| 25 | ¥48.54480 | ¥1,213.62 |
| 50 | ¥46.22600 | ¥2,311.30 |
| 100 | ¥44.01870 | ¥4,401.87 |
| 250 | ¥41.26364 | ¥10,315.91 |
| 500 | ¥39.29522 | ¥19,647.61 |
| 1,000 | ¥37.42157 | ¥37,421.57 |















