




0039291147 | |
|---|---|
DigiKey Part Number | WM7241-ND |
Manufacturer | |
Manufacturer Product Number | 0039291147 |
Description | CONN HEADER R/A 14POS 4.2MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 14 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0039291147 Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.142" (3.60mm) |
Series | Insulation Height 0.378" (9.60mm) |
Packaging Bag | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 2 | Features Mounting Flange |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Industrial, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.85000 | ¥29.85 |
| 10 | ¥25.34800 | ¥253.48 |
| 100 | ¥21.53840 | ¥2,153.84 |
| 500 | ¥19.22608 | ¥9,613.04 |
| 1,000 | ¥18.30894 | ¥18,308.94 |
| 5,000 | ¥16.34545 | ¥81,727.25 |


