Connector Header Through Hole 24 position 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 24 position 0.165" (4.20mm)
0039288240
0039288240

0039288240

DigiKey Part Number
WM23811-ND
Manufacturer
Manufacturer Product Number
0039288240
Description
CONN HEADER VERT 24POS 4.2MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 24 position 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0039288240 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Locking Ramp
Series
Contact Length - Post
0.138" (3.50mm)
Packaging
Bag
Insulation Height
0.504" (12.80mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
35.4µin (0.90µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass
Number of Rows
2
Insulation Material
Polyamide (PA66), Nylon 6/6
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Contact Finish Thickness - Post
35.0µin (0.90µm)
Shrouding
Shrouded - 4 Wall
Applications
General Purpose, Industrial, Telecommunications
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,009
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.84000¥42.84
75¥31.54613¥2,365.96
150¥30.03993¥4,505.99
525¥27.49909¥14,437.02
1,050¥26.18746¥27,496.83
Manufacturers Standard Package