



0039036042 | |
|---|---|
DigiKey Part Number | 900-0039036042-ND |
Manufacturer | |
Manufacturer Product Number | 0039036042 |
Description | CONN PLUG HSG 4POS 6.70MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Natural 0.264" (6.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0039036042 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male or Female | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.264" (6.70mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.94000 | ¥3.94 |
| 10 | ¥3.34200 | ¥33.42 |
| 25 | ¥3.13160 | ¥78.29 |
| 50 | ¥2.98140 | ¥149.07 |
| 100 | ¥2.83960 | ¥283.96 |
| 250 | ¥2.66112 | ¥665.28 |
| 500 | ¥2.53394 | ¥1,266.97 |
| 1,000 | ¥2.41278 | ¥2,412.78 |
| 2,500 | ¥2.26167 | ¥5,654.18 |



