Red 24 AWG Jumper Lead Socket to Cable (Round) Gold 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 24 AWG Jumper Lead Socket to Cable (Round) Gold 3.00" (76.20mm)
Molex Jumpers
ML-XT Extraction Video

0039000428-03-R4

DigiKey Part Number
0039000428-03-R4-ND
Manufacturer
Manufacturer Product Number
0039000428-03-R4
Description
3" PRE-CRIMP A2015 RED
Customer Reference
Detailed Description
Red 24 AWG Jumper Lead Socket to Cable (Round) Gold 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Red
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
3.00" (76.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥8.55000¥85.50
30¥7.53833¥226.15
50¥7.13180¥356.59
100¥6.63670¥663.67
250¥6.06932¥1,517.33
500¥5.69830¥2,849.15
1,000¥5.37135¥5,371.35
2,500¥4.99802¥12,495.05
5,000¥4.75459¥23,772.95
Manufacturers Standard Package
Alternate Color
3" PRE-CRIMP A2015 BLACK
In-Stock: 0
Unit Price: ¥8.55000
3" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: ¥8.55000
3" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: ¥8.55000
3" PRE-CRIMP A2015 GREEN
In-Stock: 0
Unit Price: ¥8.55000
3" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: ¥8.55000
Alternate Length
2" PRE-CRIMP A2015 RED
In-Stock: 0
Unit Price: ¥8.38900
4" PRE-CRIMP A2015 RED
In-Stock: 0
Unit Price: ¥8.70200
5" PRE-CRIMP A2015 RED
In-Stock: 0
Unit Price: ¥8.86300
6" PRE-CRIMP A2015 RED
In-Stock: 0
Unit Price: ¥9.01600
8" PRE-CRIMP A2015 RED
In-Stock: 0
Unit Price: ¥9.32900
Assembly Component