
0039000280 | |
|---|---|
DigiKey Part Number | 900-0039000280TR-ND - Tape & Reel (TR) 900-0039000280CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0039000280 |
Description | .062DIA CRIMP PIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 22-28 AWG Crimp Power |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 22-28 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 35.4µin (0.90µm) |
Type Power | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.90000 | ¥0.90 |
| 10 | ¥0.57300 | ¥5.73 |
| 25 | ¥0.54080 | ¥13.52 |
| 50 | ¥0.51380 | ¥25.69 |
| 100 | ¥0.48880 | ¥48.88 |
| 250 | ¥0.45840 | ¥114.60 |
| 500 | ¥0.43636 | ¥218.18 |
| 1,000 | ¥0.41550 | ¥415.50 |
| 2,500 | ¥0.38945 | ¥973.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 20,000 | ¥0.36485 | ¥7,297.00 |
| 40,000 | ¥0.34743 | ¥13,897.20 |
| 60,000 | ¥0.33763 | ¥20,257.80 |
| 100,000 | ¥0.32568 | ¥32,568.00 |
| 140,000 | ¥0.31804 | ¥44,525.60 |
| 200,000 | ¥0.31015 | ¥62,030.00 |











