Yellow 18 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 18 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0039000181-12-Y9

DigiKey Part Number
0039000181-12-Y9-ND
Manufacturer
Manufacturer Product Number
0039000181-12-Y9
Description
12" PRE-CRIMP A2064 YELLOW
Customer Reference
Detailed Description
Yellow 18 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Yellow
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
12.0" (304.8mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥11.45100¥114.51
30¥10.59733¥317.92
50¥10.22060¥511.03
100¥9.73260¥973.26
250¥9.12260¥2,280.65
500¥8.68694¥4,343.47
1,000¥8.27225¥8,272.25
2,500¥7.75452¥19,386.30
5,000¥7.38463¥36,923.15
Manufacturers Standard Package
Alternate Color
12" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: ¥11.45100
12" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: ¥11.45100
12" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: ¥11.45100
12" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: ¥11.45100
12" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: ¥11.45100
Alternate Length
2" PRE-CRIMP A2064 YELLOW
In-Stock: 0
Unit Price: ¥8.97100
3" PRE-CRIMP A2064 YELLOW
In-Stock: 0
Unit Price: ¥9.22100
4" PRE-CRIMP A2064 YELLOW
In-Stock: 0
Unit Price: ¥9.47200
5" PRE-CRIMP A2064 YELLOW
In-Stock: 0
Unit Price: ¥9.72300
6" PRE-CRIMP A2064 YELLOW
In-Stock: 0
Unit Price: ¥9.97300
Assembly Component